Part Details for T83C106M025KSSS by Vishay Intertechnologies
Overview of T83C106M025KSSS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83C106M025KSSS
T83C106M025KSSS CAD Models
T83C106M025KSSS Part Data Attributes
|
T83C106M025KSSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83C106M025KSSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T83C106M025KSSS
This table gives cross-reference parts and alternative options found for T83C106M025KSSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C106M025KSSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3C106M025F0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C106M025KSSS vs TR3C106M025F0450 |
T493C106M025BT6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | T83C106M025KSSS vs T493C106M025BT6130 |
T493C106M025BT63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C106M025KSSS vs T493C106M025BT63307610 |
T496C106M025AK6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C106M025KSSS vs T496C106M025AK6110WAFL |
T493C106M025BM6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C106M025KSSS vs T493C106M025BM6310WAFL |
07016-122MCBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412 | KEMET Corporation | T83C106M025KSSS vs 07016-122MCBB |
T493C106M025CB641C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | T83C106M025KSSS vs T493C106M025CB641C7280 |
T493C106M025AH6430WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C106M025KSSS vs T493C106M025AH6430WAFL |
T496C106M025AT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | T83C106M025KSSS vs T496C106M025AT6310 |
T493C106M025CC642C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | T83C106M025KSSS vs T493C106M025CC642C7280 |