Part Details for T83C106M010GSAS by Vishay Sprague
Overview of T83C106M010GSAS by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83C106M010GSAS
T83C106M010GSAS CAD Models
T83C106M010GSAS Part Data Attributes
|
T83C106M010GSAS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T83C106M010GSAS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Manufacturer Series | T83 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for T83C106M010GSAS
This table gives cross-reference parts and alternative options found for T83C106M010GSAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C106M010GSAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJC106M010HNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | T83C106M010GSAS vs TAJC106M010HNJY |
T491C106M1010AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 2312, CHIP | KEMET Corporation | T83C106M010GSAS vs T491C106M1010AS |
TAJC106M010BNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | T83C106M010GSAS vs TAJC106M010BNJY |
TAJC106M010KNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | T83C106M010GSAS vs TAJC106M010KNJY |
TAJC106M010A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T83C106M010GSAS vs TAJC106M010A |
TAJC106M010SNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | T83C106M010GSAS vs TAJC106M010SNJY |
TA10TCM106MCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | VENKEL LTD | T83C106M010GSAS vs TA10TCM106MCR-13 |
TAJC106M010RNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | T83C106M010GSAS vs TAJC106M010RNJY |
T83C106M010GSZL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Vishay Sprague | T83C106M010GSAS vs T83C106M010GSZL |
TA10TCM106MCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | VENKEL LTD | T83C106M010GSAS vs TA10TCM106MCR |