Part Details for T83C105K050GSZS by Vishay Sprague
Overview of T83C105K050GSZS by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83C105K050GSZS
T83C105K050GSZS CAD Models
T83C105K050GSZS Part Data Attributes
|
T83C105K050GSZS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T83C105K050GSZS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Manufacturer Series | T83 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for T83C105K050GSZS
This table gives cross-reference parts and alternative options found for T83C105K050GSZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C105K050GSZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJW105K050P | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | T83C105K050GSZS vs TAJW105K050P |
TA50TCM105KCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | VENKEL LTD | T83C105K050GSZS vs TA50TCM105KCR |
TAJC105K050ANJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | T83C105K050GSZS vs TAJC105K050ANJY |
TMX1HCTTE105KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | KOA Speer Electronics Inc | T83C105K050GSZS vs TMX1HCTTE105KR |
TAJW105K050S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2312, CHIP, LEAD FREE | Kyocera AVX Components | T83C105K050GSZS vs TAJW105K050S |
TA50TCM105KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | VENKEL LTD | T83C105K050GSZS vs TA50TCM105KCR-13 |
TAJW105K050R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2312, CHIP, LEAD FREE | Kyocera AVX Components | T83C105K050GSZS vs TAJW105K050R |
TA50TCR105KCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | VENKEL LTD | T83C105K050GSZS vs TA50TCR105KCR |
TAJC105K050SNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | T83C105K050GSZS vs TAJC105K050SNJY |
TAJC105K050RNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | T83C105K050GSZS vs TAJC105K050RNJY |