Part Details for T83C105J050SZAL by Vishay Intertechnologies
Overview of T83C105J050SZAL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83C105J050SZAL
T83C105J050SZAL CAD Models
T83C105J050SZAL Part Data Attributes
|
T83C105J050SZAL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83C105J050SZAL
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2413 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T83C105J050SZAL
This table gives cross-reference parts and alternative options found for T83C105J050SZAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C105J050SZAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NH105JD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C105J050SZAL vs CWR11NH105JD |
CWR11NH105JDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C105J050SZAL vs CWR11NH105JDC |
CWR11NH105JCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C105J050SZAL vs CWR11NH105JCC |
293D105X5050C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C105J050SZAL vs 293D105X5050C2TE3 |
CWR11NH105JBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C105J050SZAL vs CWR11NH105JBB |
T492C105J050BH | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C105J050SZAL vs T492C105J050BH |
CWR11NH105JBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C105J050SZAL vs CWR11NH105JBA |
CWR11NH105JBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C105J050SZAL vs CWR11NH105JBC |
T492C105J050CH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2312, CHIP | KEMET Corporation | T83C105J050SZAL vs T492C105J050CH |
CWR11NH105JB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C105J050SZAL vs CWR11NH105JB |