Part Details for T83B685J6R3ZBCL by Vishay Intertechnologies
Overview of T83B685J6R3ZBCL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83B685J6R3ZBCL
T83B685J6R3ZBCL CAD Models
T83B685J6R3ZBCL Part Data Attributes
|
T83B685J6R3ZBCL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83B685J6R3ZBCL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 6.8uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T83B685J6R3ZBCL
This table gives cross-reference parts and alternative options found for T83B685J6R3ZBCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83B685J6R3ZBCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DH685JBATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1411 | Kyocera AVX Components | T83B685J6R3ZBCL vs CWR11DH685JBATR |
TBJB685J006CSMB0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T83B685J6R3ZBCL vs TBJB685J006CSMB0800 |
TBJB685J006CRMB0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T83B685J6R3ZBCL vs TBJB685J006CRMB0724 |
TBJB685J006CXSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T83B685J6R3ZBCL vs TBJB685J006CXSZ0045 |
TBJB685J006CLLZT923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T83B685J6R3ZBCL vs TBJB685J006CLLZT923 |
TBJB685J006CBMB0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T83B685J6R3ZBCL vs TBJB685J006CBMB0823 |
TBJB685J006CXLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T83B685J6R3ZBCL vs TBJB685J006CXLC0045 |
TBJB685J006CWSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1411 | Kyocera AVX Components | T83B685J6R3ZBCL vs TBJB685J006CWSD0800 |
TBJB685J006CWSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1411 | Kyocera AVX Components | T83B685J6R3ZBCL vs TBJB685J006CWSB0945 |
TBJB685J006CKLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T83B685J6R3ZBCL vs TBJB685J006CKLZ0700 |