Part Details for T83B684M025VZSS by Vishay Intertechnologies
Overview of T83B684M025VZSS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83B684M025VZSS
T83B684M025VZSS CAD Models
T83B684M025VZSS Part Data Attributes
|
T83B684M025VZSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83B684M025VZSS
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T83B684M025VZSS
This table gives cross-reference parts and alternative options found for T83B684M025VZSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83B684M025VZSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB684M025CSSCT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T83B684M025VZSS vs TBJB684M025CSSCT900 |
TBJB684M025CFLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T83B684M025VZSS vs TBJB684M025CFLD0H24 |
TBJB684M025CGMD0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T83B684M025VZSS vs TBJB684M025CGMD0923 |
T496B684M025DH40957640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83B684M025VZSS vs T496B684M025DH40957640 |
T493B684M025CK641B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | KEMET Corporation | T83B684M025VZSS vs T493B684M025CK641B7280 |
T492B684M025MK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | KEMET Corporation | T83B684M025VZSS vs T492B684M025MK42517280 |
T493B684M025CB622C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | KEMET Corporation | T83B684M025VZSS vs T493B684M025CB622C7610 |
T493B684M025AN6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83B684M025VZSS vs T493B684M025AN6410WAFL |
TBJB684M025CBSCT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T83B684M025VZSS vs TBJB684M025CBSCT923 |
T492B684M025AC42527610 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T83B684M025VZSS vs T492B684M025AC42527610 |