Part Details for T83B684K025EAZS by Vishay Sprague
Overview of T83B684K025EAZS by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83B684K025EAZS
T83B684K025EAZS CAD Models
T83B684K025EAZS Part Data Attributes
|
T83B684K025EAZS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T83B684K025EAZS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.68 uF, SURFACE MOUNT, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T83B684K025EAZS
This table gives cross-reference parts and alternative options found for T83B684K025EAZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83B684K025EAZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496B684K025CT64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1411 | KEMET Corporation | T83B684K025EAZS vs T496B684K025CT64107280 |
TBJB684K025CXLZT723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T83B684K025EAZS vs TBJB684K025CXLZT723 |
TBJB684K025CAST0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T83B684K025EAZS vs TBJB684K025CAST0800 |
TBJB684K025CKMT0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T83B684K025EAZS vs TBJB684K025CKMT0723 |
T492B684K025SC42517640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T83B684K025EAZS vs T492B684K025SC42517640 |
T493B684K025BH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T83B684K025EAZS vs T493B684K025BH62107280 |
TBJB684K025CKSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T83B684K025EAZS vs TBJB684K025CKSZ0H00 |
T493B684K025CH631CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | KEMET Corporation | T83B684K025EAZS vs T493B684K025CH631CWAFL |
TBJB684K025CLLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T83B684K025EAZS vs TBJB684K025CLLC0700 |
TBJB684K025CLSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T83B684K025EAZS vs TBJB684K025CLSZ0700 |