Part Details for T83B475J6R3CCAS by Vishay Intertechnologies
Overview of T83B475J6R3CCAS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83B475J6R3CCAS
T83B475J6R3CCAS CAD Models
T83B475J6R3CCAS Part Data Attributes
|
T83B475J6R3CCAS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83B475J6R3CCAS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 4.7uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3400 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T83B475J6R3CCAS
This table gives cross-reference parts and alternative options found for T83B475J6R3CCAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83B475J6R3CCAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492B475J006AK42517610 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T83B475J6R3CCAS vs T492B475J006AK42517610 |
TBJB475J006CDLT0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T83B475J6R3CCAS vs TBJB475J006CDLT0H45 |
TBJB475J006CELC0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T83B475J6R3CCAS vs TBJB475J006CELC0845 |
TBJB475J006CFSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T83B475J6R3CCAS vs TBJB475J006CFSZ0745 |
TBJB475J006CKMBT724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T83B475J6R3CCAS vs TBJB475J006CKMBT724 |
TBJB475J006CLMBT800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T83B475J6R3CCAS vs TBJB475J006CLMBT800 |
TBJB475J006CRMZTH24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T83B475J6R3CCAS vs TBJB475J006CRMZTH24 |
TBJB475J006CWMB0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T83B475J6R3CCAS vs TBJB475J006CWMB0H45 |
TBJB475J006CXSZT945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T83B475J6R3CCAS vs TBJB475J006CXSZT945 |
CWR11DK475JBCTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T83B475J6R3CCAS vs CWR11DK475JBCTR4 |