Part Details for T83B475J020MBCS by Vishay Intertechnologies
Overview of T83B475J020MBCS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83B475J020MBCS
T83B475J020MBCS CAD Models
T83B475J020MBCS Part Data Attributes
|
T83B475J020MBCS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83B475J020MBCS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2900 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T83B475J020MBCS
This table gives cross-reference parts and alternative options found for T83B475J020MBCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83B475J020MBCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475J020CBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T83B475J020MBCS vs TBJB475J020CBSZ0000 |
TBJB475J020CRSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T83B475J020MBCS vs TBJB475J020CRSZ0845 |
TBJB475J020CSSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T83B475J020MBCS vs TBJB475J020CSSD0845 |
TBJB475J020CBLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T83B475J020MBCS vs TBJB475J020CBLB0723 |
TBJB475J020CSLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T83B475J020MBCS vs TBJB475J020CSLB0700 |
TBJB475J020CSSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T83B475J020MBCS vs TBJB475J020CSSC0700 |
TBJB475J020CBLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T83B475J020MBCS vs TBJB475J020CBLC0023 |
TBJB475J020CRSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T83B475J020MBCS vs TBJB475J020CRSB0724 |
TBJB475J020CSSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T83B475J020MBCS vs TBJB475J020CSSB0800 |
TBJB475J020CSSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T83B475J020MBCS vs TBJB475J020CSSB0845 |