Part Details for T83B474J035HCBS by Vishay Intertechnologies
Overview of T83B474J035HCBS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83B474J035HCBS
T83B474J035HCBS CAD Models
T83B474J035HCBS Part Data Attributes
|
T83B474J035HCBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83B474J035HCBS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T83B474J035HCBS
This table gives cross-reference parts and alternative options found for T83B474J035HCBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83B474J035HCBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MK474JBCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T83B474J035HCBS vs CWR11MK474JBCBULK |
CWR11MB474JRA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.5uF, Surface Mount, 1411, CHIP | KEMET Corporation | T83B474J035HCBS vs CWR11MB474JRA |
CWR11MC474JDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | KEMET Corporation | T83B474J035HCBS vs CWR11MC474JDB |
TBJB474J035CRSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T83B474J035HCBS vs TBJB474J035CRSB0700 |
T493B474J035BM63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | KEMET Corporation | T83B474J035HCBS vs T493B474J035BM63307280 |
T493B474J035BC62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83B474J035HCBS vs T493B474J035BC62307610 |
T493B474J035BB62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83B474J035HCBS vs T493B474J035BB62207610 |
T493B474J035AT6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.47uF, 1411 | KEMET Corporation | T83B474J035HCBS vs T493B474J035AT6130C-7280 |
T493B474J035AK6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83B474J035HCBS vs T493B474J035AK6312 |
TBJB474J035CSSCTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T83B474J035HCBS vs TBJB474J035CSSCTH45 |