Part Details for T83B336M016CZCL by Vishay Intertechnologies
Overview of T83B336M016CZCL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83B336M016CZCL
T83B336M016CZCL CAD Models
T83B336M016CZCL Part Data Attributes
|
T83B336M016CZCL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83B336M016CZCL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T83B336M016CZCL
This table gives cross-reference parts and alternative options found for T83B336M016CZCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83B336M016CZCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336M016CADD0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | T83B336M016CZCL vs TBJB336M016CADD0000 |
TBJB336M016CGDD0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | T83B336M016CZCL vs TBJB336M016CGDD0824 |
TBJB336M016CKDC0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | T83B336M016CZCL vs TBJB336M016CKDC0700 |
TBJB336M016CALD0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | T83B336M016CZCL vs TBJB336M016CALD0745 |
TBJB336M016CWSD0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | T83B336M016CZCL vs TBJB336M016CWSD0823 |
TBJB336M016CFSD0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | T83B336M016CZCL vs TBJB336M016CFSD0724 |
TBJB336M016CGSD0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | T83B336M016CZCL vs TBJB336M016CGSD0800 |
TBJB336M016CRDB0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | T83B336M016CZCL vs TBJB336M016CRDB0000 |
TBJB336M016CFDD0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | T83B336M016CZCL vs TBJB336M016CFDD0945 |
TBJB336M016CADB0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | T83B336M016CZCL vs TBJB336M016CADB0023 |