Part Details for T83B336J010LZZL by Vishay Intertechnologies
Overview of T83B336J010LZZL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83B336J010LZZL
T83B336J010LZZL CAD Models
T83B336J010LZZL Part Data Attributes
|
T83B336J010LZZL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83B336J010LZZL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0033 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T83B336J010LZZL
This table gives cross-reference parts and alternative options found for T83B336J010LZZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83B336J010LZZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B336J010AC61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83B336J010LZZL vs T493B336J010AC61107640 |
TBJB336J010CKSC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 1411, | Kyocera AVX Components | T83B336J010LZZL vs TBJB336J010CKSC0945 |
TBJB336J010CDSC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 1411, | Kyocera AVX Components | T83B336J010LZZL vs TBJB336J010CDSC0045 |
TBJB336J010CLDD0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 1411, | Kyocera AVX Components | T83B336J010LZZL vs TBJB336J010CLDD0H45 |
TBJB336J010LESC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 1411, | Kyocera AVX Components | T83B336J010LZZL vs TBJB336J010LESC0023 |
TBJB336J010LGDZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 1411, | Kyocera AVX Components | T83B336J010LZZL vs TBJB336J010LGDZ0724 |
TBJB336J010LFDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 1411, | Kyocera AVX Components | T83B336J010LZZL vs TBJB336J010LFDZ0H24 |
TBJB336J010CCSD0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 1411, | Kyocera AVX Components | T83B336J010LZZL vs TBJB336J010CCSD0845 |
T493B336J010BC63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T83B336J010LZZL vs T493B336J010BC63207280 |
TBJB336J010LWSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 1411, | Kyocera AVX Components | T83B336J010LZZL vs TBJB336J010LWSZ0723 |