Part Details for T83A336M004UZZL by Vishay Intertechnologies
Overview of T83A336M004UZZL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83A336M004UZZL
T83A336M004UZZL CAD Models
T83A336M004UZZL Part Data Attributes
|
T83A336M004UZZL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83A336M004UZZL
Vishay Intertechnologies
MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T83A336M004UZZL
This table gives cross-reference parts and alternative options found for T83A336M004UZZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83A336M004UZZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA336M004CASD0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | T83A336M004UZZL vs TBJA336M004CASD0024 |
T493A336M004AH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83A336M004UZZL vs T493A336M004AH64107610 |
T493A336M004BK6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | T83A336M004UZZL vs T493A336M004BK6120 |
TBJA336M004CSLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T83A336M004UZZL vs TBJA336M004CSLD0724 |
TBJA336M004CLDC0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | T83A336M004UZZL vs TBJA336M004CLDC0845 |
T493A336M004BN62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83A336M004UZZL vs T493A336M004BN62107640 |
TBJA336M004CCLD0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | T83A336M004UZZL vs TBJA336M004CCLD0823 |
TBJA336M004CKSC0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | T83A336M004UZZL vs TBJA336M004CKSC0724 |
T493A336M004CT6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | T83A336M004UZZL vs T493A336M004CT6220 |
TBJA336M004CSSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T83A336M004UZZL vs TBJA336M004CSSB0845 |