T83A105K035UZBL
Vishay Intertechnologies
Description: CAPACITOR, TANTALUM, SOLID

Overview of T83A105K035UZBL by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for T83A105K035UZBL by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T83A105K035UZBL by Vishay Intertechnologies

T83A105K035UZBL
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Size Code
1206
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T83A105K035UZBL
    Vishay Intertechnologies
    CAPACITOR, TANTALUM, SOLID
    VS

Alternate Parts for T83A105K035UZBL

This table gives cross-reference parts and alternative options found for T83A105K035UZBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83A105K035UZBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493A105K035BK6323 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T83A105K035UZBL vs T493A105K035BK6323
T493A105K035AN6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1206 KEMET Corporation T83A105K035UZBL vs T493A105K035AN6110
TBJA105K035CADZ0723 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T83A105K035UZBL vs TBJA105K035CADZ0723
TBJA105K035CBLZ9800 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T83A105K035UZBL vs TBJA105K035CBLZ9800
TBJA105K035CFDC0824 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T83A105K035UZBL vs TBJA105K035CFDC0824
TBJA105K035CGLZ0923 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T83A105K035UZBL vs TBJA105K035CGLZ0923
TBJA105K035CWLZ0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T83A105K035UZBL vs TBJA105K035CWLZ0824
TBJA105K035CXLZ0900 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T83A105K035UZBL vs TBJA105K035CXLZ0900
TBJA105K035JELB0924 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T83A105K035UZBL vs TBJA105K035JELB0924
TBJA105K035JESC0023 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T83A105K035UZBL vs TBJA105K035JESC0023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T83A105K035UZBL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T83A105K035UZBL by Vishay Intertechnologies

  • Please alert me when T83A105K035UZBL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T83A105K035UZBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T83A105K035UZBL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T83A105K035UZBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T83A105K035UZBL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T83A105K035UZBL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: