Part Details for T83A105J025KCCS by Vishay Intertechnologies
Overview of T83A105J025KCCS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83A105J025KCCS
T83A105J025KCCS CAD Models
T83A105J025KCCS Part Data Attributes
|
T83A105J025KCCS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83A105J025KCCS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7600 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T83A105J025KCCS
This table gives cross-reference parts and alternative options found for T83A105J025KCCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83A105J025KCCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A105J025CC611BWAFL | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 1206, | KEMET Corporation | T83A105J025KCCS vs T493A105J025CC611BWAFL |
TBJA105J025CWSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | T83A105J025KCCS vs TBJA105J025CWSZ0723 |
TBJA105J025CGDZ0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | T83A105J025KCCS vs TBJA105J025CGDZ0724 |
T493A105J025CT631A7610 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 1206, | KEMET Corporation | T83A105J025KCCS vs T493A105J025CT631A7610 |
T493A105J025CB621B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, 1206, | KEMET Corporation | T83A105J025KCCS vs T493A105J025CB621B |
TBJA105J025CWDB0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | T83A105J025KCCS vs TBJA105J025CWDB0045 |
TBJA105J025CGLD9000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | T83A105J025KCCS vs TBJA105J025CGLD9000 |
TBJA105J025CLSD0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | T83A105J025KCCS vs TBJA105J025CLSD0845 |
07016-109JCBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, 1206 | KEMET Corporation | T83A105J025KCCS vs 07016-109JCBC |
T493A105J025CB611B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, 1206, | KEMET Corporation | T83A105J025KCCS vs T493A105J025CB611B |