Part Details for T830-400W by STMicroelectronics
Overview of T830-400W by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3400WBRWZ-RL | Analog Devices | 3-5.5V DC 10Mbit/s 4Chnl Dgtl | |
ADUM4400WARWZ-RL | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I | |
ADUM3400WBRWZ | Analog Devices | 3-5.5V DC 10Mbit/s 4Chnl Dgtl |
Part Details for T830-400W
T830-400W CAD Models
T830-400W Part Data Attributes
|
T830-400W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T830-400W
STMicroelectronics
400V, 8A, SNUBBERLESS TRIAC, PLASTIC, ISOWATT220AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, ISOWATT220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 20 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.01 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for T830-400W
This table gives cross-reference parts and alternative options found for T830-400W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T830-400W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC218-6FP | 400V, 8A, TRIAC | Motorola Mobility LLC | T830-400W vs MAC218-6FP |
MAC3040-8 | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | T830-400W vs MAC3040-8 |
MAC219-6 | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | T830-400W vs MAC219-6 |
IT48 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, HERMETIC SEALED, TO-220, 3 PIN | Hutson Industries | T830-400W vs IT48 |
MAC218-6FP | TRIAC, 400V V(DRM), 8A I(T)RMS, | Motorola Semiconductor Products | T830-400W vs MAC218-6FP |
MAC3020-8 | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | T830-400W vs MAC3020-8 |
MAC3020-8 | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | T830-400W vs MAC3020-8 |
MAC3040-8 | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | T830-400W vs MAC3040-8 |
BTB08-400CW | 400V, 8A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | T830-400W vs BTB08-400CW |
MAC219-6 | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | T830-400W vs MAC219-6 |