Part Details for T812112A201CEU by Amphenol Corporation
Overview of T812112A201CEU by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T812112A201CEU
T812112A201CEU CAD Models
T812112A201CEU Part Data Attributes
|
T812112A201CEU
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
T812112A201CEU
Amphenol Corporation
Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for T812112A201CEU
This table gives cross-reference parts and alternative options found for T812112A201CEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T812112A201CEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87263-1230 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | T812112A201CEU vs 87263-1230 |
ESQT-106-02-F-D-408 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | T812112A201CEU vs ESQT-106-02-F-D-408 |
G808C12261 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | T812112A201CEU vs G808C12261 |
65043-079LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | T812112A201CEU vs 65043-079LF |
94299-612 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | T812112A201CEU vs 94299-612 |
4-174809-2 | 12 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | T812112A201CEU vs 4-174809-2 |
67225-006 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | T812112A201CEU vs 67225-006 |
ESQT-106-02-G-D-605 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | T812112A201CEU vs ESQT-106-02-G-D-605 |
ESQT-106-02-L-D-587 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | T812112A201CEU vs ESQT-106-02-L-D-587 |
6-174809-2 | 12 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | T812112A201CEU vs 6-174809-2 |