Part Details for T8100C by TE Connectivity
Overview of T8100C by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T8100C
T8100C CAD Models
T8100C Part Data Attributes
|
T8100C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T8100C
TE Connectivity
2300MHz - 2500MHz RF/MICROWAVE 3 PORT CIRCULATOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | 3 PORT CIRCULATOR | |
VSWR-Max | 1.25 |