Part Details for T8100A--BAL3-DB by LSI Corporation
Overview of T8100A--BAL3-DB by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T8100A--BAL3-DB
T8100A--BAL3-DB CAD Models
T8100A--BAL3-DB Part Data Attributes
|
T8100A--BAL3-DB
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
T8100A--BAL3-DB
LSI Corporation
Time Slot Assigner, PBGA217, PLASTIC, BGA-217
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | , | |
Pin Count | 217 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B217 | |
Number of Functions | 1 | |
Number of Terminals | 217 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TIME SLOT ASSIGNER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for T8100A--BAL3-DB
This table gives cross-reference parts and alternative options found for T8100A--BAL3-DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T8100A--BAL3-DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TTSI4K32T3BAL | Time Slot Assigner, CMOS, PBGA217, PLASTIC, BGA-217 | Broadcom Limited | T8100A--BAL3-DB vs TTSI4K32T3BAL |
T-8100A--BAL4-DB | Time Slot Assigner, PBGA217, PLASTIC, BGA-217 | LSI Corporation | T8100A--BAL3-DB vs T-8100A--BAL4-DB |
TTSI2K32T3BAL | DATACOM, TIME SLOT ASSIGNER, PBGA217, PLASTIC, BGA-217 | Avago Technologies | T8100A--BAL3-DB vs TTSI2K32T3BAL |
T8105---BAL3-BB | Time Slot Assigner, PBGA217, PLASTIC, BGA-217 | Broadcom Limited | T8100A--BAL3-DB vs T8105---BAL3-BB |
T8102---BAL3-DB | Time Slot Assigner, PBGA217, PLASTIC, BGA-217 | LSI Corporation | T8100A--BAL3-DB vs T8102---BAL3-DB |
T8102---BAL3-DB | Time Slot Assigner, PBGA217, PLASTIC, BGA-217 | Broadcom Limited | T8100A--BAL3-DB vs T8102---BAL3-DB |
T8105---BAL3-BB | Time Slot Assigner, CMOS, PBGA217, PLASTIC, BGA-217 | LSI Corporation | T8100A--BAL3-DB vs T8105---BAL3-BB |
TTSI2K32T3BAL-2-DB | Time Slot Assigner, CMOS, PBGA217, PLASTIC, BGA-217 | LSI Corporation | T8100A--BAL3-DB vs TTSI2K32T3BAL-2-DB |
T-8105---BAL4-DB | Time Slot Assigner, PBGA217, PLASTIC, BGA-217 | Broadcom Limited | T8100A--BAL3-DB vs T-8105---BAL4-DB |
TTSI4K32T3BAL | DATACOM, TIME SLOT ASSIGNER, PBGA217, PLASTIC, BGA-217 | Avago Technologies | T8100A--BAL3-DB vs TTSI4K32T3BAL |