Part Details for T8100A--BAL3-DB by Avago Technologies
Overview of T8100A--BAL3-DB by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for T8100A--BAL3-DB
T8100A--BAL3-DB CAD Models
T8100A--BAL3-DB Part Data Attributes
|
T8100A--BAL3-DB
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
T8100A--BAL3-DB
Avago Technologies
DATACOM, TIME SLOT ASSIGNER, PBGA217, PLASTIC, BGA-217
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B217 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Number of Functions | 1 | |
Number of Terminals | 217 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.32 mm | |
Supply Current-Max | 275 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TIME SLOT ASSIGNER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
Alternate Parts for T8100A--BAL3-DB
This table gives cross-reference parts and alternative options found for T8100A--BAL3-DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T8100A--BAL3-DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TTSI4K32T3BAL | Time Slot Assigner, CMOS, PBGA217, PLASTIC, BGA-217 | Broadcom Limited | T8100A--BAL3-DB vs TTSI4K32T3BAL |
T-8100A--BAL4-DB | Time Slot Assigner, PBGA217, PLASTIC, BGA-217 | LSI Corporation | T8100A--BAL3-DB vs T-8100A--BAL4-DB |
TTSI2K32T3BAL | DATACOM, TIME SLOT ASSIGNER, PBGA217, PLASTIC, BGA-217 | Avago Technologies | T8100A--BAL3-DB vs TTSI2K32T3BAL |
T8105---BAL3-BB | Time Slot Assigner, PBGA217, PLASTIC, BGA-217 | Broadcom Limited | T8100A--BAL3-DB vs T8105---BAL3-BB |
T8102---BAL3-DB | Time Slot Assigner, PBGA217, PLASTIC, BGA-217 | LSI Corporation | T8100A--BAL3-DB vs T8102---BAL3-DB |
T8102---BAL3-DB | Time Slot Assigner, PBGA217, PLASTIC, BGA-217 | Broadcom Limited | T8100A--BAL3-DB vs T8102---BAL3-DB |
T8105---BAL3-BB | Time Slot Assigner, CMOS, PBGA217, PLASTIC, BGA-217 | LSI Corporation | T8100A--BAL3-DB vs T8105---BAL3-BB |
TTSI2K32T3BAL-2-DB | Time Slot Assigner, CMOS, PBGA217, PLASTIC, BGA-217 | LSI Corporation | T8100A--BAL3-DB vs TTSI2K32T3BAL-2-DB |
T-8105---BAL4-DB | Time Slot Assigner, PBGA217, PLASTIC, BGA-217 | Broadcom Limited | T8100A--BAL3-DB vs T-8105---BAL4-DB |
TTSI4K32T3BAL | DATACOM, TIME SLOT ASSIGNER, PBGA217, PLASTIC, BGA-217 | Avago Technologies | T8100A--BAL3-DB vs TTSI4K32T3BAL |