Part Details for T8100---BAL by LSI Corporation
Overview of T8100---BAL by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for T8100---BAL
T8100---BAL CAD Models
T8100---BAL Part Data Attributes
|
T8100---BAL
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
T8100---BAL
LSI Corporation
Time Slot Assigner, PBGA217, PLASTIC, BGA-217
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LSI CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 217 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B217 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Number of Functions | 1 | |
Number of Terminals | 217 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.13 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TIME SLOT ASSIGNER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for T8100---BAL
This table gives cross-reference parts and alternative options found for T8100---BAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T8100---BAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TTSI4K32T3BAL | Time Slot Assigner, CMOS, PBGA217, PLASTIC, BGA-217 | Broadcom Limited | T8100---BAL vs TTSI4K32T3BAL |
T-8100A--BAL4-DB | Time Slot Assigner, PBGA217, PLASTIC, BGA-217 | LSI Corporation | T8100---BAL vs T-8100A--BAL4-DB |
TTSI2K32T3BAL | DATACOM, TIME SLOT ASSIGNER, PBGA217, PLASTIC, BGA-217 | Avago Technologies | T8100---BAL vs TTSI2K32T3BAL |
T8105---BAL3-BB | Time Slot Assigner, PBGA217, PLASTIC, BGA-217 | Broadcom Limited | T8100---BAL vs T8105---BAL3-BB |
T8102---BAL3-DB | Time Slot Assigner, PBGA217, PLASTIC, BGA-217 | LSI Corporation | T8100---BAL vs T8102---BAL3-DB |
T8102---BAL3-DB | Time Slot Assigner, PBGA217, PLASTIC, BGA-217 | Broadcom Limited | T8100---BAL vs T8102---BAL3-DB |
T8105---BAL3-BB | Time Slot Assigner, CMOS, PBGA217, PLASTIC, BGA-217 | LSI Corporation | T8100---BAL vs T8105---BAL3-BB |
TTSI2K32T3BAL-2-DB | Time Slot Assigner, CMOS, PBGA217, PLASTIC, BGA-217 | LSI Corporation | T8100---BAL vs TTSI2K32T3BAL-2-DB |
T-8105---BAL4-DB | Time Slot Assigner, PBGA217, PLASTIC, BGA-217 | Broadcom Limited | T8100---BAL vs T-8105---BAL4-DB |
TTSI4K32T3BAL | DATACOM, TIME SLOT ASSIGNER, PBGA217, PLASTIC, BGA-217 | Avago Technologies | T8100---BAL vs TTSI4K32T3BAL |