Part Details for T8073A1-ND3G-50 by Amphenol Corporation
Overview of T8073A1-ND3G-50 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T8073A1-ND3G-50
T8073A1-ND3G-50 CAD Models
T8073A1-ND3G-50 Part Data Attributes
|
T8073A1-ND3G-50
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
T8073A1-ND3G-50
Amphenol Corporation
RF Connector Adapter, TNC-TNC-TNC, Female-Male-Female, Jack-plug-jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Adapter Style | TNC-TNC-TNC | |
Body/Shell Style | JACK-PLUG-JACK | |
Connector Type | RF TEE ADAPTER | |
Contact Gender | FEMALE-MALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |