Part Details for T7S7096074DN by Powerex Power Semiconductors
Overview of T7S7096074DN by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for T7S7096074DN
T7S7096074DN CAD Models
T7S7096074DN Part Data Attributes
|
T7S7096074DN
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T7S7096074DN
Powerex Power Semiconductors
Silicon Controlled Rectifier, 943A I(T)RMS, 900V V(DRM), 900V V(RRM), 1 Element, CASE T7S, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | DISK BUTTON, O-XXDB-X3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE T7S | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 150 mA | |
JESD-30 Code | O-XXDB-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 943 A | |
Repetitive Peak Off-state Voltage | 900 V | |
Repetitive Peak Reverse Voltage | 900 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |