Part Details for T77V1D3-24 by TE Connectivity
Overview of T77V1D3-24 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for T77V1D3-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7844
|
Newark | Relay, Spst-No, 250Vac, 30Vdc, 3A, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:3A, Product Range:T77 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity T77V1D3-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$2.1100 / $2.4900 | Buy Now |
DISTI #
PB1867-ND
|
DigiKey | RELAY GEN PURPOSE SPST 3A 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9611 In Stock |
|
$1.8637 / $3.3100 | Buy Now |
DISTI #
66F7844
|
Avnet Americas | General Purpose Miniature PCB Electromechanical Relay SPST 3A 12VDC 720Ohm Through Hole - Bulk (Alt: 66F7844) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Bulk | 996 Partner Stock |
|
$2.8800 / $4.0100 | Buy Now |
DISTI #
655-T77V1D3-24
|
Mouser Electronics | General Purpose Relays SPST-NO 3A 24VDC RoHS: Compliant | 6795 |
|
$1.8700 / $2.9000 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 3A SPST-NO(18.2x10.2x14.7)mm THT RoHS: Compliant |
1000 In Stock |
|
$1.7800 / $2.4100 | Buy Now |
DISTI #
76841598
|
Verical | Power Relay 24VDC 3A SPST-NO(18.2x10.2x14.7)mm THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2343 | Americas - 1000 |
|
$2.4310 / $3.1330 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, 1 FORM A, SPST, MOMENTARY, 0.008A (COIL), 24VDC (COIL), 200MW (COIL), 3A (CONTACT), 30VDC (CONTACT), DC INPUT, AC/DC OUTPUT, PANEL | 6000 |
|
$2.1000 / $4.2000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 1 FORM A, SPST, MOMENTARY, 0.008A (COIL), 24VDC (COIL), 200MW (COIL), 3A (CONTACT), 30VDC (CONTACT), DC INPUT, AC/DC OUTPUT, PANEL | 39 |
|
$2.1000 / $4.2000 | Buy Now |
DISTI #
2-1393194-7
|
TTI | General Purpose Relays T77V1D3-24 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.7000 / $1.8900 | Buy Now |
Part Details for T77V1D3-24
T77V1D3-24 CAD Models
T77V1D3-24 Part Data Attributes
|
T77V1D3-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T77V1D3-24
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.008A (COIL), 24VDC (COIL), 200mW (COIL), 3A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | 85 °C | |
Physical Dimension | 18.2mm x 10mm x 14.7mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |