Part Details for T77V1D10-05 by TE Connectivity
Overview of T77V1D10-05 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T77V1D10-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9172
|
Newark | T77V1D10-05 |Potter&brumfield Te Connectivity T77V1D10-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2708 |
|
$1.9900 / $3.1900 | Buy Now |
DISTI #
PB2002-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 5V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
419 In Stock |
|
$1.7790 / $3.1600 | Buy Now |
DISTI #
655-T77V1D10-05
|
Mouser Electronics | General Purpose Relays SPST-NO 10A 5VDC MINI PCB RELAY RoHS: Compliant | 1984 |
|
$1.7000 / $3.1600 | Buy Now |
DISTI #
71707636
|
RS | TE, Appliances, Relay, T77V1D10-05 | TE Connectivity T77V1D10-05 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5700 / $2.6900 | RFQ |
|
Onlinecomponents.com | Power Relay 5VDC 10A SPST-NO(18.2x10.2x14.7)mm THT |
3208 In Stock |
|
$1.5900 / $2.8700 | Buy Now |
DISTI #
65680076
|
Verical | Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT Min Qty: 34 Package Multiple: 1 | Americas - 2678 |
|
$1.7200 / $1.8700 | Buy Now |
DISTI #
51665421
|
Verical | Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT Min Qty: 20 Package Multiple: 10 Date Code: 1344 | Americas - 500 |
|
$2.1450 / $3.7310 | Buy Now |
DISTI #
1-1393194-8
|
TTI | General Purpose Relays T77V1D10-05 Min Qty: 1000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.5800 / $1.6800 | Buy Now |
DISTI #
AMP1-1393194-8
|
Interstate Connecting Components | T77V1D10-05 | 250 |
|
$1.8273 / $2.3100 | Buy Now |
DISTI #
000000000000267995
|
Sager | General Purpose Relays SPST-NO 10A 5VDC MINI PCB RELAY Min Qty: 1000 | 0 |
|
$1.7400 / $1.8100 | Buy Now |
Part Details for T77V1D10-05
T77V1D10-05 CAD Models
T77V1D10-05 Part Data Attributes
|
T77V1D10-05
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T77V1D10-05
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.091A (COIL), 5VDC (COIL), 450mW (COIL), 10A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.091 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 0.25 V | |
Coil Resistance | 56 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 18.2mm x 10.2mm x 14.7mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |