T74LS293D1
Description: Binary Counter, Asynchronous, Up Direction, TTL, CDIP14

Overview of T74LS293D1 by SGS-Ates Componenti Electronici SPA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for T74LS293D1 by SGS-Ates Componenti Electronici SPA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T74LS293D1 by SGS-Ates Componenti Electronici SPA

T74LS293D1
SGS-Ates Componenti Electronici SPA
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SGS-ATES COMPONENTI ELECTRONICI S P A
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
UP
Family
LS
JESD-30 Code
R-XDIP-T14
JESD-609 Code
e0
Length
20 mm
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
NEGATIVE EDGE
Width
7.62 mm
Want to compare parts?
  1. T74LS293D1
    SGS-Ates Componenti Electronici SPA
    Binary Counter, Asynchronous, Up Direction, TTL, CDIP14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T74LS293D1 by SGS-Ates Componenti Electronici SPA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T74LS293D1 by SGS-Ates Componenti Electronici SPA

Select Manufacturer
Which Manufacturer of T74LS293D1 would you like to use for your alert(s)?
  • Please alert me when T74LS293D1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T74LS293D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T74LS293D1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T74LS293D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T74LS293D1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T74LS293D1 by SGS-Ates Componenti Electronici SPA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: