Logic
T74LS273M1
STMicroelectronics
Description: LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, MICRO, SO-20

Overview of T74LS273M1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for T74LS273M1 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 9 80
  • 9 $0.5625
  • 37 $0.3656
$0.3656 / $0.5625 Buy Now
Quest Components D FLIP-FLOP, LS SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 8-BIT, TRUE OUTPUT, TTL, PDSO20 320
  • 1 $0.7500
  • 33 $0.5000
  • 121 $0.3500
$0.3500 / $0.7500 Buy Now
Quest Components D FLIP-FLOP, LS SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 8-BIT, TRUE OUTPUT, TTL, PDSO20 64
  • 1 $0.7500
  • 8 $0.6000
  • 34 $0.3750
$0.3750 / $0.7500 Buy Now

CAD Models for T74LS273M1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T74LS273M1 by STMicroelectronics

T74LS273M1
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
30000000 Hz
Max I(ol)
0.008 A
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
27 mA
Propagation Delay (tpd)
27 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.5 mm
fmax-Min
30 MHz
Want to compare parts?
  1. T74LS273M1
    STMicroelectronics
    LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, MICRO, SO-20
    VS

Alternate Parts for T74LS273M1

This table gives cross-reference parts and alternative options found for T74LS273M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T74LS273M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74LS273D D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOL-20 Signetics T74LS273M1 vs N74LS273D
74LS273SC D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, PDSO20 Fairchild Semiconductor Corporation T74LS273M1 vs 74LS273SC
DM74LS273M LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments T74LS273M1 vs DM74LS273M
SN74LS273DWR D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SO-20 Rochester Electronics LLC T74LS273M1 vs SN74LS273DWR
SN74LS273DW D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOIC-20 Rochester Electronics LLC T74LS273M1 vs SN74LS273DW
SN74LS273DWR Octal D-Type Flip-Flops With Clear 20-SOIC 0 to 70 Texas Instruments T74LS273M1 vs SN74LS273DWR
DM74LS273M IC LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, FF/Latch National Semiconductor Corporation T74LS273M1 vs DM74LS273M
SN74LS273DWRG4 LS SERIES, OCTAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments T74LS273M1 vs SN74LS273DWRG4
SN74LS273DW LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi T74LS273M1 vs SN74LS273DW
SN74LS273DWE4 LS SERIES, OCTAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments T74LS273M1 vs SN74LS273DWE4
Part Number Description Manufacturer Compare
DM74LS273M IC LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, FF/Latch National Semiconductor Corporation T74LS273M1 vs DM74LS273M
SN74LS273DWE4 LS SERIES, OCTAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments T74LS273M1 vs SN74LS273DWE4
SN74LS273DW LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi T74LS273M1 vs SN74LS273DW
SN74LS273DWRG4 LS SERIES, OCTAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments T74LS273M1 vs SN74LS273DWRG4
SN74LS273DWR Octal D-Type Flip-Flops With Clear 20-SOIC 0 to 70 Texas Instruments T74LS273M1 vs SN74LS273DWR
N74LS273D D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOL-20 Signetics T74LS273M1 vs N74LS273D
DM74LS273M LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments T74LS273M1 vs DM74LS273M
SN74LS273DWR D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SO-20 Rochester Electronics LLC T74LS273M1 vs SN74LS273DWR
SN74LS273DWG4 Octal D-Type Flip-Flops With Clear 20-SOIC 0 to 70 Texas Instruments T74LS273M1 vs SN74LS273DWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T74LS273M1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T74LS273M1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of T74LS273M1 would you like to use for your alert(s)?
  • Please alert me when T74LS273M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T74LS273M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T74LS273M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T74LS273M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T74LS273M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T74LS273M1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: