Part Details for T720025.50HDH by Powerex Power Semiconductors
Overview of T720025.50HDH by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for T720025.50HDH
T720025.50HDH CAD Models
T720025.50HDH Part Data Attributes
|
T720025.50HDH
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T720025.50HDH
Powerex Power Semiconductors
Silicon Controlled Rectifier, 863.5A I(T)RMS, 200V V(RRM), 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
JESD-30 Code | O-CEDB-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 863.5 A | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |