Part Details for T6963CFG by Toshiba America Electronic Components
Overview of T6963CFG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for T6963CFG
T6963CFG CAD Models
T6963CFG Part Data Attributes
|
T6963CFG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
T6963CFG
Toshiba America Electronic Components
IC 80 X 8 CHARACTERS DOT MAT LCD DSPL CTLR, PQFP67, 14 X 20 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, QFP-67, Display Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP67,.7X.95,32 | |
Pin Count | 67 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | TMPZ84C00P; TMPZ-80 | |
Clock Frequency-Max | 5.5 MHz | |
Display Configuration | 80 X 8 CHARACTERS | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G67 | |
Length | 20 mm | |
Number of Terminals | 67 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP67,.7X.95,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.25 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |