Part Details for T6963C by Toshiba America Electronic Components
Overview of T6963C by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for T6963C
T6963C CAD Models
T6963C Part Data Attributes
|
T6963C
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
T6963C
Toshiba America Electronic Components
IC 5 X 7 DOT CHARACTER DOT MAT LCD DSPL CTLR, PQFP67, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-67, Display Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP67,.7X.95,32 | |
Pin Count | 67 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Clock Frequency-Max | 5.5 MHz | |
Display Configuration | 5 X 7 DOT CHARACTER | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G67 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Terminals | 67 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP67,.7X.95,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |