Part Details for T6963C-0201 by Toshiba America Electronic Components
Overview of T6963C-0201 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for T6963C-0201
T6963C-0201 CAD Models
T6963C-0201 Part Data Attributes
|
T6963C-0201
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
T6963C-0201
Toshiba America Electronic Components
IC 32 X 80 DOTS DOT MAT LCD DSPL CTLR, PQFP67, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-67, Display Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 67 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Bus Compatibility | TMPZ84C00P | |
Clock Frequency-Max | 5.5 MHz | |
Display Configuration | 32 X 80 DOTS | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G67 | |
Length | 20 mm | |
Number of Terminals | 67 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |