Part Details for T6963C-0101 by Toshiba America Electronic Components
Overview of T6963C-0101 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T6963C-0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ |
Part Details for T6963C-0101
T6963C-0101 CAD Models
T6963C-0101 Part Data Attributes
|
T6963C-0101
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
T6963C-0101
Toshiba America Electronic Components
IC DOT MAT LCD DSPL CTLR, PQFP67, 20 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-67, Display Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-67 | |
Pin Count | 67 | |
Reach Compliance Code | unknown | |
Address Bus Width | 16 | |
Bus Compatibility | TMPZ-80 | |
Clock Frequency-Max | 5.5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G67 | |
Length | 20 mm | |
Number of Terminals | 67 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |