-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 A Snubberless™ Triac
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X6397
|
Newark | Thyristor |Stmicroelectronics T635T-8FP RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-T635T-8FP-ND
|
DigiKey | TRIAC ALTERNISTOR 800V TO220FPAB Min Qty: 2000 Lead time: 15 Weeks Container: Tube |
1978 In Stock |
|
$0.6021 | Buy Now |
|
STMicroelectronics | 6 A Snubberless™, Triac RoHS: Compliant Min Qty: 1 | 2127 |
|
$0.7700 / $1.4200 | Buy Now |
DISTI #
T635T-8FP
|
TME | Triac, 800V, 6A, TO220FP, Igt: 35mA, Ifsm: 47A, Snubberless™ Min Qty: 1 | 0 |
|
$0.3240 / $0.7880 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T635T-8FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T635T-8FP
STMicroelectronics
6 A Snubberless™ Triac
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for T635T-8FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T635T-8FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT136X-800 | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | NXP Semiconductors | T635T-8FP vs BT136X-800 |
T410-800-W | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, ISOWATT220AB, 3 PIN | STMicroelectronics | T635T-8FP vs T410-800-W |
BT136X-800G | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | NXP Semiconductors | T635T-8FP vs BT136X-800G |
T410-800W | 4A logic level Triacs | STMicroelectronics | T635T-8FP vs T410-800W |
Q8006LH4 | Alternistor TRIAC, 800V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | T635T-8FP vs Q8006LH4 |
BT136X-800,127 | BT136X-800 | NXP Semiconductors | T635T-8FP vs BT136X-800,127 |
BTA06800CW | 800V, 6A, SNUBBERLESS TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | T635T-8FP vs BTA06800CW |
BT136X-800 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | T635T-8FP vs BT136X-800 |
BT136X-800F | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | NXP Semiconductors | T635T-8FP vs BT136X-800F |
934038100127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | T635T-8FP vs 934038100127 |