Part Details for T630BPSS40036 by Vertiv Inc
Overview of T630BPSS40036 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T630BPSS40036
T630BPSS40036 CAD Models
T630BPSS40036 Part Data Attributes
|
T630BPSS40036
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
T630BPSS40036
Vertiv Inc
Cable Assembly
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Application | HIGH FREQUENCY APPLICATION | |
Conductor Finish | SILVER PLATED | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TNC MALE | |
Connector Side2 | SMA FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 7.75 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |