Part Details for T625_VC02_W by Infineon Technologies AG
Overview of T625_VC02_W by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T625_VC02_W
T625_VC02_W CAD Models
T625_VC02_W Part Data Attributes:
|
T625_VC02_W
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T625_VC02_W
Infineon Technologies AG
Oscillator, 76000MHz Min, 77000MHz Max, 77000MHz Nom, Hybrid, MOD-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MOD-9 | |
Reach Compliance Code | unknown | |
Number of Terminals | 9 | |
Operating Frequency-Max | 77000 MHz | |
Operating Frequency-Min | 76000 MHz | |
Operating Frequency-Nom | 77000 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom | 3.5 V | |
Technology | HYBRID |