Part Details for T625VCO2W by Infineon Technologies AG
Overview of T625VCO2W by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for T625VCO2W
T625VCO2W CAD Models
T625VCO2W Part Data Attributes:
|
T625VCO2W
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T625VCO2W
Infineon Technologies AG
Oscillator, 76000MHz Min, 77000MHz Max, 77000MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Operating Frequency-Max | 77000 MHz | |
Operating Frequency-Min | 76000 MHz | |
Operating Frequency-Nom | 77000 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom | 3.5 V |