Part Details for T6075NL by Pulse Electronics Corporation
Overview of T6075NL by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T6075NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1917-5-ND
|
DigiKey | PULSE XFMR 1:1 225UH Min Qty: 1 Lead time: 22 Weeks Container: Tube |
12 In Stock |
|
$9.3750 / $11.1800 | Buy Now |
DISTI #
000000000001646102
|
Sager | Audio Transformers / Signal Transformers THT Digital Audio 225uH Non-Shielded | 0 |
|
Buy Now |
Part Details for T6075NL
T6075NL CAD Models
T6075NL Part Data Attributes
|
T6075NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T6075NL
Pulse Electronics Corporation
Broadcast Audio Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1 | |
Height | 6.35 mm | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | NO | |
Transformer Type | BROADCAST AUDIO TRANSFORMER | |
Width | 8.89 mm |