Part Details for T6074NL by Pulse Electronics Corporation
Overview of T6074NL by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for T6074NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3918-5-ND
|
DigiKey | AUDIO XFMR TH Min Qty: 1 Lead time: 22 Weeks Container: Tube |
2153 In Stock |
|
$1.8003 / $3.3700 | Buy Now |
DISTI #
T6074NL
|
Avnet Americas | Audio Transformer 1:1 1500Vrms Through Hole - Bulk (Alt: T6074NL) RoHS: Compliant Min Qty: 3000 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
T6074NL
|
Avnet Americas | Audio Transformer 1:1 1500Vrms Through Hole - Bulk (Alt: T6074NL) RoHS: Compliant Min Qty: 3000 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
T6074NL
|
Avnet Americas | Audio Transformer 1:1 1500Vrms Through Hole - Bulk (Alt: T6074NL) RoHS: Compliant Min Qty: 3000 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001646101
|
Sager | Audio Transformers / Signal Transformers THT Digital Audio 225uH Shielded | 0 |
|
Buy Now |
Part Details for T6074NL
T6074NL CAD Models
T6074NL Part Data Attributes:
|
T6074NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T6074NL
Pulse Electronics Corporation
Broadcast Audio Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | TURNS RATIO: 1:1 | |
Height | 6.35 mm | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | NO | |
Transformer Type | BROADCAST AUDIO TRANSFORMER | |
Width | 8.89 mm |