Part Details for T6027NL by Pulse Electronics Corporation
Overview of T6027NL by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T6027NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T6027NL-ND
|
DigiKey | AUDIO XFMR 600 / 2.4K SMD Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5000 / $10.1500 | Buy Now |
DISTI #
000000000003142046
|
Sager | Pulse Transformers XFMR,AUD,EP13,SMT,1:2 | 0 |
|
Buy Now |
Part Details for T6027NL
T6027NL CAD Models
T6027NL Part Data Attributes:
|
T6027NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T6027NL
Pulse Electronics Corporation
General Purpose Audio Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | AUDIO | |
Height | 12.32 mm | |
Length | 13.46 mm | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | TRAY | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 600 OHMS | |
Surface Mount | YES | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 13.11 mm |