Part Details for T600101804BT by Powerex Power Semiconductors
Overview of T600101804BT by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T600101804BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C2853
|
Newark | Thyristor, Scr, 175A, 1Kv, To-209Ab, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:1Kv, Gate Trigger Current Max:150Ma, Average Forward Current:175A, On State Rms Current:275A, Gate Trigger Voltage Max:3V Rohs Compliant: Yes |Powerex T600101804BT Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.4500 / $119.2400 | Buy Now |
Part Details for T600101804BT
T600101804BT CAD Models
T600101804BT Part Data Attributes
|
T600101804BT
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T600101804BT
Powerex Power Semiconductors
Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-93, HERMETIC SEALED, T60, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | TO-93 | |
Package Description | POST/STUD MOUNT, O-MUPM-H3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JEDEC-95 Code | TO-93 | |
JESD-30 Code | O-MUPM-H3 | |
Leakage Current-Max | 25 mA | |
Non-Repetitive Pk On-state Cur | 5500 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 175000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 275 A | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |