T59EE477M016C0025
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP

Overview of T59EE477M016C0025 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T59EE477M016C0025 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 05AC0270
Newark Cap, 470µf, 16V, 20%, Capacitance:470µf, Voltage Rating:16V, Product Range:Vpolytan T59 Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:E, Esr:0.025Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Vishay T59EE477M016C0025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 116
  • 1 $5.9100
  • 10 $5.1600
  • 25 $5.0000
  • 50 $4.6500
  • 100 $4.0400
  • 250 $3.9400
$3.9400 / $5.9100 Buy Now
DISTI # 81AH8638
Newark Cap, 470Uf, 16V, Tant, Polymer, Case Ee, Capacitance:470µf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:Ee, Esr:0.025Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mmrohs Compliant: Yes |Vishay T59EE477M016C0025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4
  • 1 $4.7900
  • 10 $4.7900
  • 25 $4.7900
  • 50 $4.3900
  • 100 $4.3900
  • 250 $4.0500
$4.0500 / $4.7900 Buy Now
DISTI # 99Y8690
Newark Cap, 470Uf, 16V, Tant, Polymer, Case Ee, Capacitance:470µf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:Ee, Esr:0.025Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mmrohs Compliant: Yes |Vishay T59EE477M016C0025 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $4.3400
  • 2,000 $4.1300
  • 4,000 $3.8400
  • 8,000 $3.5800
  • 12,000 $3.4500
  • 20,000 $3.4000
$3.4000 / $4.3400 Buy Now
DISTI # 81AH8638
Avnet Americas T59477M016EE2T0025 - Product that comes on tape, but is not reeled (Alt: 81AH8638) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack 4 Partner Stock
  • 1 $5.2100
$5.2100 Buy Now
DISTI # T59EE477M016C0025
Avnet Americas T59477M016EE2T0025 - Tape and Reel (Alt: T59EE477M016C0025) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 400 $4.7695
$4.7695 Buy Now
DISTI # 74-T59EE477M016C0025
Mouser Electronics Tantalum Capacitors - Polymer 470uF 16volts 20% 25mohms maxESR RoHS: Compliant 7
  • 1 $5.9500
  • 10 $5.1700
  • 25 $5.1400
  • 50 $4.6500
  • 100 $4.0400
  • 250 $4.0200
  • 400 $3.8500
  • 800 $3.3900
$3.3900 / $5.9500 Buy Now
Future Electronics T59 Series 2917 470 uF 16 V ±20% Surface Mount Polymer Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks Container: Reel 0
Reel
  • 400 $3.8000
$3.8000 Buy Now
Bristol Electronics   345
RFQ
Quest Components   276
  • 1 $9.0000
  • 43 $5.5500
  • 181 $4.9500
$4.9500 / $9.0000 Buy Now
Quest Components   44
  • 1 $7.5000
  • 2 $5.0000
  • 6 $3.7500
$3.7500 / $7.5000 Buy Now
DISTI # T59EE477M016C0025.
TTI Tantalum Capacitors - Polymer 470UF 16V 20% ESR 25 7343-43 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 30
In Stock
  • 10 $5.2600
$5.2600 Buy Now
DISTI # T59EE477M016C0025
TTI Tantalum Capacitors - Polymer 470uF 16volts 20% 25mohms maxESR RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel Americas - 0
  • 400 $3.6000
  • 800 $3.3600
  • 1,200 $3.2900
$3.2900 / $3.6000 Buy Now
DISTI # T59EE477M016C0025
Avnet Abacus Tantalum Polymer Capacitor, 470 uF, 16 V, � 20%, EE, 25 mohm, 2917 [7343-43 Metric] (Alt: T59EE477M016C0025) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # T59EE477M016C0025
Avnet Asia T59477M016EE2T0025 (Alt: T59EE477M016C0025) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days 0
RFQ

CAD Models for T59EE477M016C0025 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T59EE477M016C0025 by Vishay Intertechnologies

T59EE477M016C0025
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
14 Weeks, 1 Day
Samacsys Manufacturer
Vishay
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
25 mΩ
Height
4.3 mm
JESD-609 Code
e3
Leakage Current
752 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
4.195 mA
Size Code
2917
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
4.3 mm
Want to compare parts?
  1. T59EE477M016C0025
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T59EE477M016C0025

This table gives cross-reference parts and alternative options found for T59EE477M016C0025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T59EE477M016C0025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T59EE477M016E0020 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T59EE477M016C0025 vs T59EE477M016E0020
T54EE477M016CZA025 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T59EE477M016C0025 vs T54EE477M016CZA025
T54EE477M016CZB025 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T59EE477M016C0025 vs T54EE477M016CZB025
T59EE477M016E0025 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T59EE477M016C0025 vs T59EE477M016E0025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T59EE477M016C0025 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T59EE477M016C0025 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of T59EE477M016C0025 would you like to use for your alert(s)?
  • Please alert me when T59EE477M016C0025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T59EE477M016C0025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T59EE477M016C0025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T59EE477M016C0025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T59EE477M016C0025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T59EE477M016C0025 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: