Part Details for T59EE226M075E0100 by Vishay Intertechnologies
Overview of T59EE226M075E0100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T59EE226M075E0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74-T59EE226M075E0100
|
Mouser Electronics | Tantalum Capacitors - Polymer 22uF 75volts 20% 100 maxESR RoHS: Compliant | 349 |
|
$4.6400 / $8.2000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks | 0 |
|
$4.5200 | Buy Now |
Part Details for T59EE226M075E0100
T59EE226M075E0100 CAD Models
T59EE226M075E0100 Part Data Attributes
|
T59EE226M075E0100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T59EE226M075E0100
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 4.3 mm | |
JESD-609 Code | e0 | |
Leakage Current | 165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 2.098 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for T59EE226M075E0100
This table gives cross-reference parts and alternative options found for T59EE226M075E0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T59EE226M075E0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T59EE226M075C0100 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T59EE226M075E0100 vs T59EE226M075C0100 |
T54EE226M075ESA100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 75V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T59EE226M075E0100 vs T54EE226M075ESA100 |
T54EE226M075EZB100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 75V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T59EE226M075E0100 vs T54EE226M075EZB100 |