-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1368
|
Newark | Cap, Aec-Q200, 47Uf, 16V, Tant, Polymer, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:D, Esr:0.07Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T598D476M016ATE070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33 |
|
$1.0900 / $1.8600 | Buy Now |
DISTI #
42AH1369
|
Newark | Cap, Aec-Q200, 47Uf, 16V, Tant, Polymer, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:D, Esr:0.07Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T598D476M016ATE070 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6660 / $0.8950 | Buy Now |
DISTI #
399-T598D476M016ATE070CT-ND
|
DigiKey | CAP TANT POLY 47UF 16V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
503 In Stock |
|
$0.6565 / $1.7900 | Buy Now |
DISTI #
80-T598D476M016ATE70
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 47uF 20% ESR=70mOhms AEC-Q200 RoHS: Compliant | 2384 |
|
$0.6560 / $1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T598D476M016ATE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T598D476M016ATE070
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0752 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 632.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T598D476M016ATE070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T598D476M016ATE070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T525D476M016AHE035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T598D476M016ATE070 vs T525D476M016AHE035 |
T540D476M016DT8610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D476M016ATE070 vs T540D476M016DT8610WAFL |
T540D476M016BT66207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D476M016ATE070 vs T540D476M016BT66207640 |
T525D476M016APE0657280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D476M016ATE070 vs T525D476M016APE0657280 |
T540D476M016CT6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D476M016ATE070 vs T540D476M016CT6510WAFL |
T540D476M016BH6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D476M016ATE070 vs T540D476M016BH6510 |
T540D476M016BT66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D476M016ATE070 vs T540D476M016BT66107280 |
T543D476M016AHW0357280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | KEMET Corporation | T598D476M016ATE070 vs T543D476M016AHW0357280 |
T525D476M016ATE035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | T598D476M016ATE070 vs T525D476M016ATE035 |
T540D476M016AH86107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D476M016ATE070 vs T540D476M016AH86107280 |