-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK6190
|
Newark | Cap, 4.7Uf, 63V, Tant, Polymer, Case D, Capacitance:4.7µf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Manufacturer Size Code:D, Esr:0.2Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T598D475M063ATE200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$1.0000 | Buy Now |
DISTI #
32AK6191
|
Newark | Cap, 4.7Uf, 63V, Tant, Polymer, Case D, Capacitance:4.7µf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Manufacturer Size Code:D, Esr:0.2Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T598D475M063ATE200 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.4700 | Buy Now |
DISTI #
32AK6361
|
Newark | Cap, 4.7Uf, 63V, Tant, Polymer, Case D Rohs Compliant: Yes |Kemet T598D475M063ATE200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5500 / $2.2600 | Buy Now |
DISTI #
399-T598D475M063ATE200CT-ND
|
DigiKey | CAP TANT POLY 4.7UF 63V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$1.1160 / $2.9200 | Buy Now |
DISTI #
80-T598D475M63ATE200
|
Mouser Electronics | Tantalum Capacitors - Polymer 63V 4.7 uF AEC-Q200 20% ESR=200mOhms AEC-Q200 RoHS: Compliant | 2494 |
|
$1.1100 / $2.9200 | Buy Now |
DISTI #
73282750
|
RS | Cap Tantalum Polymer Automotive AEC-Q200 SMD 4.7uf, 63V, 200m ESR | KEMET T598D475M063ATE200 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4290 | RFQ |
DISTI #
T598D475M063ATE200
|
Avnet Abacus | - Tape and Reel (Alt: T598D475M063ATE200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T598D475M063ATE200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T598D475M063ATE200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.0296 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 375 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T598D475M063ATE200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T598D475M063ATE200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D475M063AT6520WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D475M063ATE200 vs T540D475M063AT6520WAFL |
T540D475M063AH65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D475M063ATE200 vs T540D475M063AH65107640 |
T543D475M063AHS0757640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D475M063ATE200 vs T543D475M063AHS0757640 |
T540D475M063CH8510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D475M063ATE200 vs T540D475M063CH8510WAFL |
T540D475M063AH67107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | KEMET Corporation | T598D475M063ATE200 vs T540D475M063AH67107280 |
T540D475M063BH6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D475M063ATE200 vs T540D475M063BH6710 |
T543D475M063AHE0757640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D475M063ATE200 vs T543D475M063AHE0757640 |
T540D475M063BT66207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D475M063ATE200 vs T540D475M063BT66207640 |
T543D475M063ATS075 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D475M063ATE200 vs T543D475M063ATS075 |
T540D475M063BT6720WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D475M063ATE200 vs T540D475M063BT6720WAFL |