-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0313
|
Newark | Cap, Tant, Polymer, 330Uf, 6.3V, Case D, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D, Esr:0.025Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mmrohs Compliant: Yes |Kemet T598D337M006ATE025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 54 |
|
$0.9050 / $1.8900 | Buy Now |
DISTI #
71Y7881
|
Newark | Cap, 330Uf, 6.3V, Tant, Poly, Case D, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D, Esr:0.025Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T598D337M006ATE025 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5820 / $0.7880 | Buy Now |
DISTI #
399-12106-1-ND
|
DigiKey | CAP TANT POLY 330UF 6.3V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1660 In Stock |
|
$0.5750 / $1.7100 | Buy Now |
DISTI #
T598D337M006ATE025
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 6.3 V, ? 20%, D, 25 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T598D337M006ATE025) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5392 / $0.5697 | Buy Now |
DISTI #
80-T598D337M006E025
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.5750 / $1.7100 | Order Now |
DISTI #
V72:2272_16956654
|
Arrow Electronics | Cap Tant Polymer 330uF 6.3VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.025 Ohm 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2405 Container: Cut Strips | Americas - 44 |
|
$0.5873 / $1.6695 | Buy Now |
DISTI #
78445462
|
Verical | Cap Tant Polymer 330uF 6.3VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.025 Ohm 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2405 | Americas - 44 |
|
$0.5873 / $1.0385 | Buy Now |
|
Bristol Electronics | 270 |
|
RFQ | ||
DISTI #
T598D337M006ATE025
|
TTI | Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7700 | Buy Now |
DISTI #
T598D337M006ATE025
|
TME | Capacitor: tantalum-polymer, low ESR, 330uF, 6.3VDC, D, 2917, SMD Min Qty: 500 | 0 |
|
$0.7300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T598D337M006ATE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T598D337M006ATE025
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.208 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1060 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T598D337M006ATE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T598D337M006ATE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D337M006ATW015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T598D337M006ATE025 vs T543D337M006ATW015 |
T540D337M006DH6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D337M006ATE025 vs T540D337M006DH6510WAFL |
T540D337M006DH6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D337M006ATE025 vs T540D337M006DH6610WAFL |
T540D337M006BT6520 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D337M006ATE025 vs T540D337M006BT6520 |
T540D337M006DH67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D337M006ATE025 vs T540D337M006DH67107640 |
6TCE330MIL | Tantalum Capacitor, Tantalum (solid Polymer) | Panasonic Electronic Components | T598D337M006ATE025 vs 6TCE330MIL |
T540D337M006BT66207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D337M006ATE025 vs T540D337M006BT66207280 |
T543D337M006ATE0107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T598D337M006ATE025 vs T543D337M006ATE0107280 |
T543D337M006AHE0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D337M006ATE025 vs T543D337M006AHE0257640 |
T540D337M006DH6720WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D337M006ATE025 vs T540D337M006DH6720WAFL |