-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1447
|
Newark | Cap, Aec-Q200, 15Uf, 35V, Tant, Case D Rohs Compliant: No |Kemet T598D156M035AHE065 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$2.5400 / $2.5600 | Buy Now |
DISTI #
399-T598D156M035AHE065TR-ND
|
DigiKey | CAP TANT POLY 15UF 35V 2917 Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2200 | Buy Now |
DISTI #
80-T598D156M035AHE65
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 15uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200 RoHS: Not Compliant | 0 |
|
$2.1000 | Order Now |
DISTI #
T598D156M035AHE065
|
TME | Capacitor: tantalum-polymer, low ESR, 15uF, 35VDC, D, 2917, SMD Min Qty: 500 | 0 |
|
$2.7400 | RFQ |
DISTI #
T598D156M035AHE065
|
Avnet Abacus | (Alt: T598D156M035AHE065) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T598D156M035AHE065
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T598D156M035AHE065
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 65 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0525 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 657.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T598D156M035AHE065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T598D156M035AHE065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D156M035CT66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D156M035AHE065 vs T540D156M035CT66107280 |
T540D156M035AH85107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D156M035AHE065 vs T540D156M035AH85107280 |
T540D156M035AH6610 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 15uF, 2917 | KEMET Corporation | T598D156M035AHE065 vs T540D156M035AH6610 |
T540D156M035AH6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D156M035AHE065 vs T540D156M035AH6510WAFL |
T540D156M035CH6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D156M035AHE065 vs T540D156M035CH6510WAFL |
T543D156M035AHE1257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D156M035AHE065 vs T543D156M035AHE1257640 |
T543D156M035AHW1257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D156M035AHE065 vs T543D156M035AHW1257610 |
T540D156M035CH86107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D156M035AHE065 vs T540D156M035CH86107280 |
T540D156M035BH6720WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D156M035AHE065 vs T540D156M035BH6720WAFL |
T540D156M035AH8710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D156M035AHE065 vs T540D156M035AH8710 |