Part Details for T598B225M035ATE1507280 by KEMET Corporation
Overview of T598B225M035ATE1507280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T598B225M035ATE1507280
T598B225M035ATE1507280 CAD Models
T598B225M035ATE1507280 Part Data Attributes
|
T598B225M035ATE1507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T598B225M035ATE1507280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 237.5 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T598B225M035ATE1507280
This table gives cross-reference parts and alternative options found for T598B225M035ATE1507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T598B225M035ATE1507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T598B225M035ATE200 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598B225M035ATE1507280 vs T598B225M035ATE200 |
T598B225M035AHE200 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | KEMET Corporation | T598B225M035ATE1507280 vs T598B225M035AHE200 |
T591B225M035ATE200 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598B225M035ATE1507280 vs T591B225M035ATE200 |
T591B225M035ATE2007280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598B225M035ATE1507280 vs T591B225M035ATE2007280 |
T591B225M035ATE1507280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598B225M035ATE1507280 vs T591B225M035ATE1507280 |
T598B225M035AHE150 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | KEMET Corporation | T598B225M035ATE1507280 vs T598B225M035AHE150 |