-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T598B107M2R5AHE070TR-ND
|
DigiKey | CAP TANT POLY 100UF 2.5V 1411 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5720 | Buy Now |
DISTI #
80-T598B107M2R5AHE70
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 100uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 RoHS: Not Compliant | 0 |
|
$1.5700 | Order Now |
DISTI #
T598B107M2R5AHE070
|
TME | Capacitor: tantalum-polymer, low ESR, 100uF, 2.5VDC, B, 1311, SMD Min Qty: 2000 | 0 |
|
$2.9300 | RFQ |
DISTI #
T598B107M2R5AHE070
|
Avnet Abacus | (Alt: T598B107M2R5AHE070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T598B107M2R5AHE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T598B107M2R5AHE070
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.025 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 347.5 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn95Pb5) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T598B107M2R5AHE070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T598B107M2R5AHE070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T598B107M2R5ATE0707280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T598B107M2R5AHE070 vs T598B107M2R5ATE0707280 |
T598B107M2R5ATE070 | KEMET Corporation | $0.0573 | Tantalum Capacitor, Tantalum (solid Polymer), | T598B107M2R5AHE070 vs T598B107M2R5ATE070 |
T55B107M2R5C0055 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T598B107M2R5AHE070 vs T55B107M2R5C0055 |
T598B107M2R5AHS070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | T598B107M2R5AHE070 vs T598B107M2R5AHS070 |
T598B107M2R5ATE0557280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T598B107M2R5AHE070 vs T598B107M2R5ATE0557280 |
T55B107M2R5C0070 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T598B107M2R5AHE070 vs T55B107M2R5C0070 |
T598B107M2R5ATE055 | KEMET Corporation | $0.1935 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | T598B107M2R5AHE070 vs T598B107M2R5ATE055 |
T598B107M2R5AHS055 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | T598B107M2R5AHE070 vs T598B107M2R5AHS055 |
TCQB107M002R0055E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1210, CHIP | T598B107M2R5AHE070 vs TCQB107M002R0055E |
T598B107M2R5AHE055 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | T598B107M2R5AHE070 vs T598B107M2R5AHE055 |