-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC5612
|
Newark | 33.0Uf 25.0V |Kemet T591D336M025ATE060 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8130 / $1.1000 | Buy Now |
DISTI #
48Y4679
|
Newark | Cap, Tant, Polymer, Aec-Q200, 33Uf, 25V, Capacitance:33Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Manufacturer Size Code:D, Esr:0.06Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T591D336M025ATE060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3600 / $2.4300 | Buy Now |
DISTI #
399-12276-1-ND
|
DigiKey | CAP TANT POLY 33UF 25V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.7964 / $2.1800 | Buy Now |
DISTI #
80-T591D336M025ATE60
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mOhms AEC-Q200 RoHS: Compliant | 1908 |
|
$0.8330 / $2.1800 | Buy Now |
DISTI #
70618454
|
RS | 33uF Solid Electrolytic Tantalum Electrolytic Capacitor,25VDC +/-20%,T591 Series | KEMET T591D336M025ATE060 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2320 / $1.4990 | RFQ |
DISTI #
T591D336M025ATE060
|
Avnet Abacus | Tantalum Polymer Capacitor, 33 uF, 25 V, � 20%, D, 60 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T591D336M025ATE060) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
T591D336M025ATE060
|
Avnet Asia | Tantalum Polymer Capacitor, 33 uF, 25 V, ? 20%, D, 60 mohm, 2917 [7343-31 Metric] (Alt: T591D336M025ATE060) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Perfect Parts Corporation | 1680 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T591D336M025ATE060
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T591D336M025ATE060
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.0825 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 685 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T591D336M025ATE060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T591D336M025ATE060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D336M025DT6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T591D336M025ATE060 vs T540D336M025DT6710 |
T540D336M025AT67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T591D336M025ATE060 vs T540D336M025AT67107640 |
T521D336M025ATE0607280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | T591D336M025ATE060 vs T521D336M025ATE0607280 |
T540D336M025BT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T591D336M025ATE060 vs T540D336M025BT65107640 |
T540D336M025CH6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T591D336M025ATE060 vs T540D336M025CH6510WAFL |
T521D336M025AHE060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T591D336M025ATE060 vs T521D336M025AHE060 |
T540D336M025DT6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T591D336M025ATE060 vs T540D336M025DT6610 |
T540D336M025DH8705 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T591D336M025ATE060 vs T540D336M025DH8705 |
T540D336M025BH65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T591D336M025ATE060 vs T540D336M025BH65107280 |
T540D336M025AT8705 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T591D336M025ATE060 vs T540D336M025AT8705 |