-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y1329
|
Newark | Cap, Tant, 100Uf, 10V, Case D, Reel, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:D, Esr:0.025Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T591D107M010ATE025 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5190 / $0.7020 | Buy Now |
DISTI #
29Y1328
|
Newark | Capacitor, Tan, Polymer, 100Uf, 10V, 2917, Capacitance:100Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.025Ohm, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:2.8Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet T591D107M010ATE025 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8730 | Buy Now |
DISTI #
399-11676-1-ND
|
DigiKey | CAP TANT POLY 100UF 10V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
502 In Stock |
|
$0.5080 / $1.6500 | Buy Now |
DISTI #
T591D107M010ATE025
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 10 V, ? 20%, D, 25 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T591D107M010ATE025) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4807 / $0.5031 | Buy Now |
DISTI #
80-T591D107M010E25
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms AEC-Q200 RoHS: Compliant | 1897 |
|
$0.5080 / $1.6500 | Buy Now |
DISTI #
V79:2366_22531797
|
Arrow Electronics | Cap Tant Polymer 100uF 10VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.025 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1435 | Americas - 30 |
|
$0.4647 | Buy Now |
DISTI #
70428369
|
RS | Capacitor, Tantalum, Cap 100 uF, Tol 20%, Vol-Rtg 10 VDC, SMT, 7343, ESR 0.025 Ohms | KEMET T591D107M010ATE025 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $1.1400 | RFQ |
DISTI #
30318473
|
Verical | Cap Tant Polymer 100uF 10VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.025 Ohm 125°C T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1435 | Americas - 30 |
|
$0.4647 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
DISTI #
T591D107M010ATE025
|
TME | Capacitor: tantalum-polymer, low ESR, 100uF, 10VDC, D, 2917, SMD Min Qty: 1 | 0 |
|
$0.5040 / $1.5300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T591D107M010ATE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T591D107M010ATE025
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1060 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T591D107M010ATE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T591D107M010ATE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T540D107M010CT65207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T591D107M010ATE025 vs T540D107M010CT65207640 |
T543D107M010AHS0807640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T591D107M010ATE025 vs T543D107M010AHS0807640 |
T543D107M010ATS018WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T591D107M010ATE025 vs T543D107M010ATS018WAFL |
T543D107M010ATW055 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | T591D107M010ATE025 vs T543D107M010ATW055 |
T543D107M010ATW080 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | T591D107M010ATE025 vs T543D107M010ATW080 |
T540D107M010CH67207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T591D107M010ATE025 vs T540D107M010CH67207280 |
T540D107M010AH6710 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | T591D107M010ATE025 vs T540D107M010AH6710 |
T540D107M010BH67207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T591D107M010ATE025 vs T540D107M010BH67207640 |
T540D107M010DT8510 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T591D107M010ATE025 vs T540D107M010DT8510 |
T540D107M010DT86107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T591D107M010ATE025 vs T540D107M010DT86107640 |